Microchip 24LC256T-E/SN

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC256T-E/SN.

Microchip
Datasheet40 pages11 years ago
Datasheet38 pages12 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
Microchip SCT
Datasheet42 pages4 years ago
Electro Sonic
Datasheet45 pages2 years ago
Datasheet42 pages11 years ago
Future Electronics
Datasheet28 pages19 years ago
DigiKey
Datasheet26 pages18 years ago

Inventory History

3 month trend:
+43.66%

Alternate Parts

Price @ 1000
$ 1.1
$ 0.96
$ 0.96
Stock
1,217,694
2,615,285
2,615,285
Authorized Distributors
12
15
15
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC256T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC256T-E/SN provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Ic,serial Eeprom,32Kx8,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip 24LC256T-E/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
24LC256 Series 256 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8
EEPROM, 256KBIT, I2C, 400KHZ, SOIC-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC256T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC256T-E/SN.

Microchip
Datasheet40 pages11 years ago
Datasheet38 pages12 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
Microchip SCT
Datasheet42 pages4 years ago
Electro Sonic
Datasheet45 pages2 years ago
Datasheet42 pages11 years ago
Future Electronics
Datasheet28 pages19 years ago
DigiKey
Datasheet26 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements