Microchip 24LC256-I/SNG

32K X 8 I2C/2-WIRE Serial EEPROM, PDSO8, 3.90 Mm, Rohs Compliant, Plastic, SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC256-I/SNG.

Microchip SCT
Datasheet42 pages4 years ago
Master Electronics
Datasheet42 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet42 pages10 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet38 pages12 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet28 pages19 years ago
iiiC
Datasheet38 pages0 years ago

Inventory History

3 month trend:
-6.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 0.96
$ 0.96
Stock
37,054
2,649,525
2,649,525
Authorized Distributors
8
15
15
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC256-I/SNG.

Related Parts

Descriptions

Descriptions of Microchip 24LC256-I/SNG provided by its distributors.

32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC256-I/SNG.
  • 24LC256-ISNG
  • 24LC256I/SNG
  • 24LC256ISNG

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24LC256-I/SNG.

Microchip SCT
Datasheet42 pages4 years ago
Master Electronics
Datasheet42 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet42 pages10 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet38 pages12 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet28 pages19 years ago
iiiC
Datasheet38 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements