Microchip 24LC128-E/SN

EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Words16000
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-E/SN.

SHENGYU ELECTRONICS
Datasheet38 pages13 years ago
Microchip
Datasheet42 pages2 years ago
Augswan
Datasheet44 pages4 years ago
Electro Sonic
Datasheet38 pages0 years ago
Future Electronics
Datasheet26 pages17 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages19 years ago

Inventory History

3 month trend:
-6.79%

Alternate Parts

Price @ 1000
$ 0.721
$ 0.731
$ 0.731
Stock
295,563
1,590,959
1,590,959
Authorized Distributors
10
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC128-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC128-E/SN provided by its distributors.

EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
24LC128 Series 128-kbit (16 K x 8 Bit) 2.5 V I2C 2 Wire Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; Memory Configuration:16K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC128-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-ESN
  • 24LC128ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Words16000
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-E/SN.

SHENGYU ELECTRONICS
Datasheet38 pages13 years ago
Microchip
Datasheet42 pages2 years ago
Augswan
Datasheet44 pages4 years ago
Electro Sonic
Datasheet38 pages0 years ago
Future Electronics
Datasheet26 pages17 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements