📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 24LC04BH-E/ST

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive 8-Pin TSSOP Tube
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BH-E/ST.

SHENGYU ELECTRONICS

Datasheet28 pages16 years ago

Microchip

Microchip SCT

CAD Models

Download Microchip 24LC04BH-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.346
$ 0.346
Stock
41,275
99,262
99,262
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyChina, Malaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Malaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip24LC04B-I/ST
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Microchip24LC04BT-I/ST
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip 24LC04BH-E/ST provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive 8-Pin TSSOP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC04BH-E/ST
Eeprom, 4Kbit, -40 To 125Deg C; Memory Configuration:2 Blk (256 X 8Bit); Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04BH-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC04BH-EST