📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 24FC512-I/MF

EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC512-I/MF.

SHENGYU ELECTRONICS

Datasheet36 pages15 years ago

Microchip

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
-12.62%

CAD Models

Download Microchip 24FC512-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 3.57
Stock
87,067
76,777
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
900 ns
900 ns
Frequency
1 MHz
1 MHz
Interface
I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-29
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-01-29
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Obsolete 1997 2-Wire I2C Serial Non-Volatile EEPROM Memory 85C 5.5V 8kb 3mA
Microchip24AA512T-I/MF
Ic, serial Eeprom,64Kx8,cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip 24AA512T-I/MF

Descriptions

Descriptions of Microchip 24FC512-I/MF provided by its distributors.

EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, DFN-S-8, RoHS
Microchip SCT
24FC512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - MLF-8
Serial Eeprom, 512Kbit, 1Mhz, Dfn-8; Tamaño De La Memoria:512Kbit; Configuración Memoria Eeprom:64K X 8Bit; Frecuencia De Reloj:1Mhz; Núm. De Contactos:8; Memoria, Tipo:Dfn; Tensión De Alimentación Mín.:1.7V; Tipo De Interfaz Ic:I2C |Microchip 24FC512-I/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC512-IMF
  • 24FC512I/MF
  • 24FC512IMF