Microchip 24FC256-I/SN

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density256 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24FC256-I/SN.

Newark
Datasheet38 pages12 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
LKR
Datasheet42 pages4 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages16 years ago
Datasheet113 pages25 years ago
Electro Sonic
Datasheet45 pages2 years ago
Datasheet42 pages11 years ago
Future Electronics
Datasheet34 pages13 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet28 pages19 years ago
iiiC
Datasheet38 pages0 years ago

Inventory History

3 month trend:
-15.33%

Alternate Parts

Price @ 1000
$ 0.96
$ 0.991
$ 0.991
Stock
412,030
374,534
374,534
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24FC256-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24FC256-I/SN provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
24FC256 Series 256 Kbit (32K X 8) 5.5 V Surface Mount Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP - 24FC256-I/SN - SERIAL EEPROM, 256KBIT, 1MHZ, SOIC-8
256K, 32K X 8, 2.5V HI-SPEED SER EE, IND, SOIC-8 | Microchip Technology Inc. 24FC256-I/SN
256Kb I2C EEPROM, 1.7-5.5V, full array WP, 8-SOIC
SERIAL EEPROM, 256KBIT, 1MHZ, SOIC-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC256-ISN
  • 24FC256I/SN
  • 24FC256ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time400 ns
Density256 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24FC256-I/SN.

Newark
Datasheet38 pages12 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
LKR
Datasheet42 pages4 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages16 years ago
Datasheet113 pages25 years ago
Electro Sonic
Datasheet45 pages2 years ago
Datasheet42 pages11 years ago
Future Electronics
Datasheet34 pages13 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet28 pages19 years ago
iiiC
Datasheet38 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements