📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 24C65T-I/SM

Ic, serial Eeprom, 8Kx8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24C65T-I/SM
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C65T-I/SM.

Electro Sonic

Datasheet24 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-21.22%

CAD Models

Download Microchip 24C65T-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.775
$ 2.04
$ 2.04
Stock
75,444
90,114
90,114
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip24C65T/SM
Ic, serial Eeprom,8Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24C65T/SM
Microchip24C65-I/SM
24C65 Series 64 Kbit (8K x 8) 6 V SMT I2C Smart Serial EEPROM - SOIJ-8
Microchip24LC65-I/SM
24LC65 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

Descriptions

Descriptions of Microchip 24C65T-I/SM provided by its distributors.

Ic, serial Eeprom,8Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24C65T-I/SM
24C65 Series 64 Kbit (8K x 8) 6 V SMT I2C Smart Serial EEPROM - SOIJ-8
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
EEPROM Serial-I2C 64K-bit 8K x 8 5V 8-Pin SOIJ T/R
IC EEPROM 64KBIT I2C 8SOIJ EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
IC, EEPROM T&R 64K, 24C65, SOIC8; Memory Size:64Kbit; Memory Configuration:8192 x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:4.5V to 6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:24; DC Supply Voltage Tolerance +:10%; DC Supply Voltage Tolerance -:10%; Frequency:400kHz; IC Generic Number:24C65; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24C65; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C65T-ISM
  • 24C65TI/SM
  • 24C65TISM