📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 24C02C-E/ST

EEPROM Serial-I2C 2K-bit 256 x 8 5V Automotive 8-Pin TSSOP Tube
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C02C-E/ST.

SHENGYU ELECTRONICS

Datasheet30 pages17 years ago

Microchip SCT

DigiKey

Mouser

Microchip

Inventory History

3 month trend:
-4.36%

CAD Models

Download Microchip 24C02C-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.46
Stock
89,493
105,779
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip24C02C-I/ST
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip24C02CT/ST
Ic, serial Eeprom,256X8,cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip 24C02CT/ST
Microchip24C02CT-I/ST
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of Microchip 24C02C-E/ST provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 5V Automotive 8-Pin TSSOP Tube
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip SCT
IC EEPROM 2KBIT 400KHZ 8TSSOP | Microchip Technology Inc. 24C02C-E/ST
Eeprom, 2Kbit, -40 To 125Deg C; Memory Configuration:256 X 8Bit; Interfaces:I2C; Clock Frequency Max:100Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24C02C-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C02C-EST