
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 24AA32AT-I/OT | 6,000 | 1K | Bulk | ||||||||
| Master Electronics | 24AA32AT-I/OT | 6,000 | 1K | |||||||||
| TME | 24AA32AT-I/OT | 1,042 | 3 | 13h | ||||||||
| DigiKey | 24AA32AT-I/OTCT-ND | 1,753 | 1 | Cut Tape | ||||||||
| Microchip | 24AA32AT-I/OT | 21,829 | 200 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Microchip 24AA32AT-I/OT.
Download Microchip 24AA32AT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip 24AA32AT-I/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24AA32AT-I/OT.