📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip 24AA04HT-I/ST

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA04HT-I/ST.

SHENGYU ELECTRONICS

Datasheet28 pages16 years ago

Electro Sonic

Microchip SCT

CAD Models

Download Microchip 24AA04HT-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.351
Stock
94,847
180,284
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
3.5 µs
-
Frequency
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyChina, Malaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Malaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Microchip24AA04H-I/ST
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Microchip24AA04T-I/ST
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip24AA04-I/ST
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube

Descriptions

Descriptions of Microchip 24AA04HT-I/ST provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
4K, 512 X 8 1.8V SERIAL EE, IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA04HT-I/ST
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:2 Blk (256 X 8Bit); Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA04HT-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA04HT-IST