Microchip 24AA025E48-I/SN

2K I2C Serial EEPROMs with EUI-48 Node Identity | IC EEPROM 2K I2C 400KHZ 8SOIC
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA025E48-I/SN.

Upverter

Datasheet28 pages16 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

LKR

Inventory History

3 month trend:
+20.85%

CAD Models

Download Microchip 24AA025E48-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.323
$ 0.323
Stock
380,161
431,980
431,980
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
MICROCHIP 24AA025E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.7 TO 5.5 V 8-PIN SOIC
MICROCHIP 24AA02E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.7 TO 5.5 V 8-PIN SOIC
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 24AA025E48-I/SN provided by its distributors.

2K I2C Serial EEPROMs with EUI-48 Node Identity | IC EEPROM 2K I2C 400KHZ 8SOIC
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
24AA025E48 Series 2 Kb (256 x 8) 400 kHz 5.5 V SMT I2C Serial EEPROM - SOIC-8
EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 8 Pins, NSOIC
EEPROM; MICROCHIP; 24AA025E48-I/SN; I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
24AA025E48 device, which will be a pre-prog. version of the 24AA024H (DFAX7).
2K, 256 X 8 1.8V SERIAL EE, IND, 8 SOIC 3.90MM (.150 INCH) TUBE
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP - 24AA025E48-I/SN - EEPROM, einzigartige EUI-48™-Node-Adresse, 2 Kbit, 2 Blöcke (128 x 8 Bit), Seriell I2C (2-Draht)
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 2 BLK (128 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA025E48-I/SN.
  • 24AA025E48-ISN
  • 24AA025E48I/SN
  • 24AA025E48ISN