Microchip 24AA025E64-I/SN

Microchip 24AA025E64-I/SN Serial EEPROM Memory, 2KBIT, 1.7 to 5.5 V 8-PIN SOIC
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA025E64-I/SN.

Upverter

Datasheet30 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Augswan

Master Electronics

Inventory History

3 month trend:
-14.36%

CAD Models

Download Microchip 24AA025E64-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.368
$ 0.368
Stock
213,099
378,267
378,267
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Microchip Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, Surface Mount
MICROCHIP 24AA02E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.7 TO 5.5 V 8-PIN SOIC
2K I2C Serial EEPROMs with EUI-48 Node Identity | IC EEPROM 2K I2C 400KHZ 8SOIC
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 24AA025E64-I/SN provided by its distributors.

MICROCHIP 24AA025E64-I/SN SERIAL EEPROM MEMORY, 2KBIT, 1.7 TO 5.5 V 8-PIN SOIC
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip Serial EEPROM, 2Kbit, I2C Interface, SOIC-8, SMD
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 2 BLK (128 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA025E64-ISN
  • 24AA025E64I/SN
  • 24AA025E64ISN