Microchip 24AA01HT-I/OT

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24AA01HT-I/OT.

Augswan
Datasheet30 pages15 years ago
Electro Sonic
Datasheet41 pages2 years ago
Datasheet34 pages15 years ago

Inventory History

3 month trend:
+168%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.231
$ 0.231
Stock
666,662
3,034,601
3,034,601
Authorized Distributors
10
14
14
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Density
1 kb
1 kb
1 kb
Access Time
900 ns
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA01HT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 24AA01HT-I/OT provided by its distributors.

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
1K 2-Wire Serial EEPROM with half-array write protection
EEPROM, 1KBIT, I2C, 400KHZ, SOT-23-5; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA01HT-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 24AA01HT-I/OT.

Augswan
Datasheet30 pages15 years ago
Electro Sonic
Datasheet41 pages2 years ago
Datasheet34 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements