Microchip 24AA014T-I/MNY

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24AA014T-I/MNY.

SHENGYU ELECTRONICS
Datasheet36 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago

Inventory History

3 month trend:
-91.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA014T-I/MNY.

Related Parts

Descriptions

Descriptions of Microchip 24AA014T-I/MNY provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, TDFN-8, RoHS
Microchip SCT
1K, 128 X 8 Serial Ee, 1.8V Ind 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip 24AA014T-I/MNY
EAR99 Surface Mount 24AA014 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 3mA
1Kbit I2C DFN-8-EP(2x3) EEPROM ROHS
1K SEEPROM Addressable Memory Device
IC EEPROM 1KBIT I2C 400KHZ 8TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014-TI/MNY
  • 24AA014T-IMNY
  • 24AA014TIMNY

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24AA014T-I/MNY.

SHENGYU ELECTRONICS
Datasheet36 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements