Microchip 24AA014H-I/SN

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA014H-I/SN.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Farnell
Datasheet88 pages15 years ago
Datasheet38 pages16 years ago
Datasheet28 pages16 years ago
Datasheet2 pages17 years ago
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-11.38%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.33
$ 0.33
Stock
364,638
76,047
76,047
Authorized Distributors
9
8
8
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA014H-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24AA014H-I/SN provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
24AA014H Series 1 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8
1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA014H-I/SN
EEPROM, I2C, 1K, HALF PROTECT, SOIC8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:400kHz; Interface:2 Wire; Interface Type:Serial, 2 Wire; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014H-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA014H-I/SN.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Farnell
Datasheet88 pages15 years ago
Datasheet38 pages16 years ago
Datasheet28 pages16 years ago
Datasheet2 pages17 years ago
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements