Microchip 24AA014-I/MS

Ic, serial Eeprom, 128X8, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24AA014-I/MS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words128
PackagingBulk
Schedule B8542320050
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA014-I/MS.

Augswan
Datasheet36 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet570 pages12 years ago
Datasheet34 pages15 years ago
Future Electronics
Datasheet28 pages15 years ago
DigiKey
Datasheet24 pages19 years ago
Mouser
Datasheet22 pages20 years ago

Inventory History

3 month trend:
+2.04%

Alternate Parts

Price @ 1000
$ 0.369
$ 0.35
$ 0.35
Stock
242,430
168,213
168,213
Authorized Distributors
9
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA014-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 24AA014-I/MS provided by its distributors.

Ic,serial Eeprom,128X8,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip 24AA014-I/MS
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP - Rail/Tube
1Kb I2C EEPROM, 1.7-5.5V, 16Byte Page size, hardware addressable, 8-MSOP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
24AA014 Series 1 Kbit (128 x 8) 5.5 V SMT I2C Serial Bus EEPROM - MSOP-8
1K, 128 X 8 SERIAL EE, 1.8V IND 8 MSOP 3X3MM TUBE;MSOP-8 | Microchip Technology Inc. 24AA014-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014-IMS
  • 24AA014I/MS
  • 24AA014IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density1 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words128
PackagingBulk
Schedule B8542320050
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA014-I/MS.

Augswan
Datasheet36 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet570 pages12 years ago
Datasheet34 pages15 years ago
Future Electronics
Datasheet28 pages15 years ago
DigiKey
Datasheet24 pages19 years ago
Mouser
Datasheet22 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements