Microchip 23LCV1024-I/ST

1Mb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight157.991892 mg
Technical
Access Time25 ns
Address Bus Width24 b
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeNon-Volatile, RAM, SDR, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Ports1
Number of Words128000
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip 23LCV1024-I/ST.

Augswan
Datasheet30 pages11 years ago
Microchip
Datasheet29 pages2 years ago
Farnell
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+8.63%

Alternate Parts

Price @ 1000
$ 2.65
$ 2.822
$ 2.822
Stock
297,295
400,300
400,300
Authorized Distributors
14
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Memory Type
Non-Volatile, RAM, SDR, SRAM
Non-Volatile, RAM, SDR, SRAM
Non-Volatile, RAM, SDR, SRAM
Density
1 Mb
-
-
Address Bus Width
24 b
-
-
Access Time
25 ns
-
-
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 23LCV1024-I/ST.

Descriptions

Descriptions of Microchip 23LCV1024-I/ST provided by its distributors.

1Mb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, TSSOP-8, RoHS
Microchip SCT
25AA128 Series 1 Mb (128 K x 8) 5.5 V SMT SPI Bus Serial SRAM - TSSOP -8
SRAM Chip Sync Single 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube - Rail/Tube
Tssop 1024K, 2.5V Spi Serial Sram, Vbat Rohs Compliant: Yes
e3 Surface Mount 23LCV1024 Tube ic memory 20MHz 25ns 3.1mm 10mA
Microchip 23LCV1024-I/ST SRAM Memory, 1Mbit, 2.5 - 5.5 V, 5ns 8-Pin TSSOP | Microchip Technology Inc. 23LCV1024-I/ST
I-temp 1Mb VBAT SPI SRAM, 2.5-5.5V
2.5V~5.5V 1Mbit TSSOP-8 SRAM ROHS
SRAM, SERIAL, 1MBIT, 2.5-5.5V, 8TSSOP; Memory Size: 1MB; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 2.5V to 5.5V; Memory Case Style: TSSOP; No. of Pins: 8Pins; Access Time: -; Operating Temperature Min: -40°C
IC SRAM 1MBIT SPI/DL I/O 8TSSOP
Standard SRAM, 128KX8, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LCV1024-I/ST.
  • 23LCV1024-IST
  • 23LCV1024I/ST
  • 23LCV1024IST

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight157.991892 mg
Technical
Access Time25 ns
Address Bus Width24 b
Density1 Mb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeNon-Volatile, RAM, SDR, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Ports1
Number of Words128000
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip 23LCV1024-I/ST.

Augswan
Datasheet30 pages11 years ago
Microchip
Datasheet29 pages2 years ago
Farnell
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements