Microchip 23K256-I/SN

23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time25 ns
Address Bus Width1 b
Density256 kb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage3.3 V
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 23K256-I/SN.

LKR
Datasheet28 pages12 years ago
element14
Datasheet24 pages15 years ago
TME
Datasheet26 pages15 years ago
Farnell
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages15 years ago
iiiC
Datasheet28 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-32.24%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.36
$ 1.36
Stock
505,424
496,357
496,357
Authorized Distributors
14
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
1 b
1 b
1 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 23K256-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 23K256-I/SN provided by its distributors.

23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
MICROCHIP - 23K256-I/SN - SRAM, 32 KB, 32K x 8bit, 2.7V to 3.6V, SOIC, 8 Pins
IC, SRAM, SERIAL, 256K, 2.7V, SOIC8; Memory Size: 32KB; SRAM Memory Configuration: 32K x 8bit; Supply Voltage Range: 2.7V to 3.6V; Memory Case Style: SOIC; No. of Pins: 8Pins; Access Time: -; Operating Temperature Min: -40°C; O
SRAM Operating temperature: -40...85 °C Power supply: 2.7...3.6 V Supply current: 10 mA Organisation: 32 k x 8 Bit Package: SOP-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256-I/SN.
  • 23K256-ISN
  • 23K256I/SN
  • 23K256IS/N
  • 23K256ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time25 ns
Address Bus Width1 b
Density256 kb
Frequency20 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeRAM, SDR, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Ports1
Number of Words32000
Operating Supply Voltage3.3 V
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 23K256-I/SN.

LKR
Datasheet28 pages12 years ago
element14
Datasheet24 pages15 years ago
TME
Datasheet26 pages15 years ago
Farnell
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages15 years ago
iiiC
Datasheet28 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements