Ohmite 23J600

20 Series 600 Ohm ±5 % 3W Through Hole Axial Flame Retardant Wirewound Resistor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance600 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating135 V
Voltage Rating (DC)135 V
Dimensions
Diameter5.6 mm
Lead Length38.1 mm
Length13.1064 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 23J600.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page17 years ago
Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Electro Sonic
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.883
$ 0.883
Stock
225
6,802
6,802
Authorized Distributors
1
9
9
Resistance
600 Ω
600 Ω
600 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 23J600.

Related Parts

Descriptions

Descriptions of Ohmite 23J600 provided by its distributors.

20 Series 600 Ohm ±5 % 3W Through Hole Axial Flame Retardant Wirewound Resistor
Res Wirewound 600 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 600 Ohm, 3W, 5%; Resistance:600Ohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:135V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: No |Ohmite 23J600

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance600 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating135 V
Voltage Rating (DC)135 V
Dimensions
Diameter5.6 mm
Lead Length38.1 mm
Length13.1064 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 23J600.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page17 years ago
Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Electro Sonic
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant