Ohmite 23J390

Res Wirewound 390 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance390 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating135 V
Voltage Rating (DC)135 V
Dimensions
Diameter5.6 mm
Length13.1064 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 23J390.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 0.971
$ 0.971
Stock
1
3,761
3,761
Authorized Distributors
1
7
7
Resistance
390 Ω
390 Ω
390 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 23J390.

Related Parts

Descriptions

Descriptions of Ohmite 23J390 provided by its distributors.

Res Wirewound 390 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 23J390
RES 390 OHM 3W 5% AXIAL | Ohmite 23J390
Wirewound Resistors 3watt 390ohm 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance390 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating135 V
Voltage Rating (DC)135 V
Dimensions
Diameter5.6 mm
Length13.1064 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 23J390.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant