📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Ohmite 23J2K2E

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.2kOhm 3W
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J2K2E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-17.29%

CAD Models

Download Ohmite 23J2K2E symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.294
$ 1.34
Stock
4,960
2,093
Authorized Distributors
6
4
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite23J2K0E
Fixed Resistor, Wire Wound, 3W, 2000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J2K2E
Fixed Resistor, Wire Wound, 10W, 2200ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J2K2E provided by its distributors.

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.2kOhm 3W
Fixed Resistor, Wire Wound, 3W, 2200ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 2.2 KILOHMS;PWR-RTG 3 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 2.2K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 2.2Kohm, 3W, 5%; Rango De Producto:Serie 20; Resistencia:2.2Kohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:135V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 23J2K2E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV