WAGO 231-116/026-000

Conn Terminal Block F 10 POS 5mm Spring Clamp RA Cable Mount 15A Box
$ 14.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-116/026-000.

element14 APAC

Datasheet9 pages1 year ago

JRH Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+35.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803565
Pluggable Terminal Blocks P=3.81mm 16Pin(1x16) direct insertion tin-plating
Phoenix Contact1757381
Pluggable Terminal Blocks P=5.08mm 16Pin(1x16) bend cutting tin-plating
Phoenix Contact1755875
Terminal Block, Header, 5.08 mm, 16 Ways, 15 A, 300 V, Through Hole Vertical
Terminal Block,16 Contacts,0.375 Pitch,pc Tail Terminal |Molex 38720-7516
TE Connectivity / AMP8-1437653-0
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, R/A HEADER, 16WAY, TH ROHS COMPLIANT: YES

Descriptions

Descriptions of WAGO 231-116/026-000 provided by its distributors.

Conn Terminal Block F 10 POS 5mm Spring Clamp RA Cable Mount 15A Box
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
231 Series 16 Position 28-12 AWG 5 mm/0.197 Pin Spacing Gray Female Connector"
Socket header, 16 pole, pitch 5 mm, angled, gray, 231-116/026-000
WAGO 231-116/026-000 PCB Spring Connector 5mm 16A Grey 16-Pin
Wago Corporation 1Conductor Female Plug; 25 Mm; Pin Spac
Wago Series 231 231-116/026-000 - 231-116/026-000
Female connector with 2 locking latches
TB, FEMALE PLUGGABLE, 16P, 28-12AWG;
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
Terminal Block Pluggable 16 Position, 28-12Awg; Pitch Spacing:5Mm; No. Of Positions:16Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:16A Rohs Compliant: Yes |Wago 231-116/026-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG