Phoenix Contact 1803565

Phoenix Contact 1803565 MCV 1, 5/16-G-3, 81 16 Way Terminal Block Header 8A 3.81mm
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803565.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-26.11%

CAD Models

Download Phoenix Contact 1803565 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803413
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1830732
Phoenix Contact 1830732 MCV 1,5/16-GF-3,81 16 Way Terminal Block Header 8A 3.81
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803523
Terminal Block, Header, 3.81 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1728040000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/90G 3.5SN BK BX - 1728040000
Weidmuller1607640000
Terminal Block, Header, 16Pos, Th; |Weidmuller 1607640000

Descriptions

Descriptions of Phoenix Contact 1803565 provided by its distributors.

Phoenix Contact 1803565 MCV 1,5/16-G-3,81 16 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 16, Color: green, Assembly: Soldering
Phoenix,MCV1,5/16-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch16pPlug-in terminal blocks socket head, MCV 1.5/16-G-3.81series, 250.0 v, welding
Terminal Block, Header, 16Pos, Tht; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:16Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/16-G-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/16-G-3,81
  • MCV1,5/16-G-3,81