Bourns 2300HT-470-H-RC

Inductor High Current Toroid 47uH/34.7uH 15% 1KHz 10A 0.028Ohm DCR RDL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Current Rating10 A
DC Current10 A
DC Resistance (DCR)28 mΩ
Inductance47 µH
Inductance Tolerance15 %
Lead/Base StyleRadial
Max DC Current10 A
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Resistance28 mΩ
RMS Current (Irms)10 A
Schedule B8504500000
ShieldingShielded
Test Frequency1 kHz
Tolerance15 %
Dimensions
Diameter32.51 mm
Height - Seated (Max)16.51 mm
Lead Pitch28.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-470-H-RC.

Farnell
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page14 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+723%

Alternate Parts

Price @ 1000
$ 3.57
$ 3.22
$ 3.22
Stock
8,744
10,640
10,640
Authorized Distributors
8
7
7
Inductance
47 µH
47 µH
47 µH
Tolerance
15 %
15 %
15 %
Current Rating
10 A
10 A
10 A
Shielding
Shielded
Unshielded
Unshielded
DC Resistance (DCR)
28 mΩ
28 mΩ
28 mΩ
Q Factor
-
-
-
Test Frequency
1 kHz
1 kHz
1 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns 2300HT-470-H-RC.

Related Parts

Descriptions

Descriptions of Bourns 2300HT-470-H-RC provided by its distributors.

Inductor High Current Toroid 47uH/34.7uH 15% 1KHz 10A 0.028Ohm DCR RDL
Inductor, ToroidalTRAYTray Packaging | Bourns 2300HT-470-H-RC
Toroidal Inductor, 47 uH, 10 A, 28 Milliohm, ± 15%
High Current Inductor, 47Uh 10A 15%; Product Range:2300Ht Series; Inductance:47Μh; Rms Current (Irms):10A; Dc Resistance Max:0.028Ohm; Inductance Tolerance:± 15%; Case Dimensions:32.51Mm X 16.51Mm Rohs Compliant: Yes |Bourns Jw Miller 2300HT-470H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-470H-RC

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Current Rating10 A
DC Current10 A
DC Resistance (DCR)28 mΩ
Inductance47 µH
Inductance Tolerance15 %
Lead/Base StyleRadial
Max DC Current10 A
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Resistance28 mΩ
RMS Current (Irms)10 A
Schedule B8504500000
ShieldingShielded
Test Frequency1 kHz
Tolerance15 %
Dimensions
Diameter32.51 mm
Height - Seated (Max)16.51 mm
Lead Pitch28.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-470-H-RC.

Farnell
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page14 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago