📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

3M 228-1371-00-0602J

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 28 Contact Qty.
$ 27.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 228-1371-00-0602J.

IHS

Datasheet3 pages13 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.02%

CAD Models

Download 3M 228-1371-00-0602J symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CONN, IC SOCKET, DIP,28,CLOSED, ZIP DIP II, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT
CONN, IC SOCKET, DIP,28,CLOSED, ZIP DIP II, SOLDER,0.4",0.1" PIN SPCNG, STRAIGHT,1A
Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 28 Contact Qty.

Descriptions

Descriptions of 3M 228-1371-00-0602J provided by its distributors.

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 28 Contact Qty.
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box
2.54MM PITCH VERTICAL 28 WAY, THROUGH HOLE CLOSED FRAME ZIF IC DIP SOCKET, 1A
SOCKET IC, ZIF, 28WAY; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 228 Series; Row Pitch: 11.43mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Lead Spacing: 2.54mm; Pin Format: DIP
Dip Socket, 28 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Dip Socket; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Paso De Fila:11.43Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |3M 228-1371-00-0602J

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2281371000602J
  • JE150180261