3M 228-1277-00-0602J

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 28 Contact Qty.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Polysulfone
Case/PackageDIP
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolysulfone
Insulation MaterialPolysulfone
MountThrough Hole
Number of Pins28
Weight453.59237 g
Technical
Connector TypeDIP, Socket
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Poles28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth17.8 mm
Lead Pitch2.54 mm
Length62.8 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for 3M 228-1277-00-0602J.

element14 APAC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Arrow Electronics
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages22 years ago
Mouser
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+1.81%

Engineering Resources

View Evaluation kits and Reference designs for 3M 228-1277-00-0602J.

Related Parts

Descriptions

Descriptions of 3M 228-1277-00-0602J provided by its distributors.

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 28 Contact Qty.
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box
SOCKET IC, ZIF, 28WAY; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 228 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Lead Spacing: 2.54mm; Pin Format: DIP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228-1277-00-0602J.
  • JE150084109

Technical Specifications

Physical
Body MaterialGlass, Polysulfone
Case/PackageDIP
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolysulfone
Insulation MaterialPolysulfone
MountThrough Hole
Number of Pins28
Weight453.59237 g
Technical
Connector TypeDIP, Socket
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Poles28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth17.8 mm
Lead Pitch2.54 mm
Length62.8 mm
Pitch2.54 mm
Row Spacing15.24 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for 3M 228-1277-00-0602J.

element14 APAC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Arrow Electronics
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages22 years ago
Mouser
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago