3M 224-1275-29-0602J

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 24 Contact Qty.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolysulfone
MountThrough Hole
Number of Pins24
Weight453.59237 g
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
TerminationThrough Hole
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 224-1275-29-0602J.

Newark
Datasheet4 pages11 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for 3M 224-1275-29-0602J.

Related Parts

Descriptions

Descriptions of 3M 224-1275-29-0602J provided by its distributors.

Textool Test and Burn-In Sockets RECPT FOR DIP SOCKET 24 Contact Qty.
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Textool Receptacles for DIP SocketsJ, Green | 3M 224-1275-29-0602J
RECEPTACLE DIP SOCKET 24POS .6"
No. Of Contacts:24Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:224 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole Rohs Compliant: Yes |3M 224-1275-29-0602J.

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 224-1275-29-0602J.
  • JE150084083

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolysulfone
MountThrough Hole
Number of Pins24
Weight453.59237 g
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
TerminationThrough Hole
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 224-1275-29-0602J.

Newark
Datasheet4 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago