3M 224-1286-00-0602J

IC Socket, PLug and Adapters, ZIPDIP-DOUBLE Textool Series | 3M 224-1286-00-0602J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing MaterialPolysulfone
MountThrough Hole
Number of Pins24
Weight680.388555 g
Technical
Connector TypeDIP
Current Rating1 A
GenderFemale
Max Operating Temperature125 °C
Manufacturer Package Identifier224-1286-00-0602J
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
TerminationThrough Hole
Dimensions
Height25.908 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 224-1286-00-0602J.

element14 APAC
Datasheet3 pages11 years ago
Factory Futures
Datasheet2 pages23 years ago
element14
Datasheet7 pages14 years ago
DigiKey
Datasheet3 pages22 years ago
Newark
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-51.89%

Engineering Resources

View Evaluation kits and Reference designs for 3M 224-1286-00-0602J.

Related Parts

Descriptions

Descriptions of 3M 224-1286-00-0602J provided by its distributors.

IC Socket, PLug and Adapters, ZIPDIP-DOUBLE Textool Series | 3M 224-1286-00-0602J
Textool Test and Burn-In Sockets 0.100 DIP SOCKET 24 Contact Qty.
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box
SOCKET IC, ZIF, 24WAY; No. of Contacts: 24Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Lead Spacing: 2.54mm; Pin Format: DIP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 224-1286-00-0602J.
  • JE150160636

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing MaterialPolysulfone
MountThrough Hole
Number of Pins24
Weight680.388555 g
Technical
Connector TypeDIP
Current Rating1 A
GenderFemale
Max Operating Temperature125 °C
Manufacturer Package Identifier224-1286-00-0602J
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
TerminationThrough Hole
Dimensions
Height25.908 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 224-1286-00-0602J.

element14 APAC
Datasheet3 pages11 years ago
Factory Futures
Datasheet2 pages23 years ago
element14
Datasheet7 pages14 years ago
DigiKey
Datasheet3 pages22 years ago
Newark
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago