📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Multicomp 2212S-20SG-85

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2212S-20SG-85.

IHS

Datasheet2 pages5 years ago
Datasheet1 page15 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-35.49%

CAD Models

Download Multicomp 2212S-20SG-85 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 1.41
$ 1.41
Stock
13,997
17,097
17,097
Authorized Distributors
3
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Silver
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 3 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 2 Circuits

Descriptions

Descriptions of Multicomp 2212S-20SG-85 provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole
Avnet Japan
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
SOCKET, PCB, 1 ROW, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 2212S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;
Board-Board Connector, Socket, 20 Position, 1Row; Rango De Producto:Serie 2212S; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Multicomp Pro 2212S-20SG-85

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2212S20SG85