Multicomp 2211S-05G

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Weight49.895161 g
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts5
Number of Rows1
TerminationThrough Hole
Voltage Rating (AC)250 V
Dimensions
Height11.938 mm
Length12.954 mm
Width3.048 mm

Documents

Download datasheets and manufacturer documentation for Multicomp 2211S-05G.

Newark
Datasheet1 page12 years ago
element14
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-4.14%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.141
$ 0.141
Stock
1,326,006
110,873
110,873
Authorized Distributors
4
11
11
Gender
Male
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon

Engineering Resources

View Evaluation kits and Reference designs for Multicomp 2211S-05G.

Related Parts

Descriptions

Descriptions of Multicomp 2211S-05G provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole
HEADER, THT, VERTICAL, 2.54MM, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: 2211S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta
Board-Board Connector Header, 5 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole; Product Range:2211S Series Rohs Compliant: Yes |Multicomp Pro 2211S-05G

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2211S05G

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Weight49.895161 g
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts5
Number of Rows1
TerminationThrough Hole
Voltage Rating (AC)250 V
Dimensions
Height11.938 mm
Length12.954 mm
Width3.048 mm

Documents

Download datasheets and manufacturer documentation for Multicomp 2211S-05G.

Newark
Datasheet1 page12 years ago
element14
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant