TE Connectivity / AMP 221123-2

Rf Coaxial Board Mount Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingTin
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPolyester
MountPCB, Through Hole
PlatingTin
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityNormal, Standard
TerminationSolder
Dimensions
Depth11.2 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 221123-2.

TE Connectivity
Datasheet1 page17 years ago
Datasheet7 pages13 years ago
Instruction Sheet1 page26 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.575
$ 3.46
$ 3.46
Stock
5,522
90,118
90,118
Authorized Distributors
5
19
19
Connector Type
BNC
BNC
BNC
Gender
Male
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Through Hole
Through Hole
Through Hole
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Contact Material
Bronze
Bronze
Bronze
Dielectric Material
-
-
-
Housing Color
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 221123-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 221123-2 provided by its distributors.

RF COAXIAL BOARD MOUNT CONNECTOR
BNC Series 50 Ohm Straight Jack Female Socket Through Hole Connector
Conn BNC RCP 50Ohm ST Thru-Hole Gold
JACK, PCB, VERT, COMMERCIAL BNC | TE Connectivity 221123-2
BNC PC Board/Panel Mount Connectors VERT. METALIZED JACK
JACK,PCB,VERT,COMMERCIAL BNC <AZ
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Solder; Series:BNC; Connector Mounting:PC Board ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialZinc
Body PlatingTin
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPolyester
MountPCB, Through Hole
PlatingTin
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityNormal, Standard
TerminationSolder
Dimensions
Depth11.2 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 221123-2.

TE Connectivity
Datasheet1 page17 years ago
Datasheet7 pages13 years ago
Instruction Sheet1 page26 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago