Molex 22-29-2111

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits, Gold (Au) Plating
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits11
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-29-2111.

Molex
Technical Drawing4 pages12 years ago
Datasheet2 pages10 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+37.88%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-29-2111.

Related Parts

Descriptions

Descriptions of Molex 22-29-2111 provided by its distributors.

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits, Gold (Au) Plating
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
Connector, Header, 11Pos, 1Row, 2.54Mm; Connector Systems:Signal, Wire To Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:11Contacts; Contact Termination Type:Through Hole Straight; Product Range:Kk 254 6410 Series Rohs Compliant: Yes |Molex 22-29-2111

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022292111
  • 022292111
  • 22292111
  • AE-6410-11A(241)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits11
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-29-2111.

Molex
Technical Drawing4 pages12 years ago
Datasheet2 pages10 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago