Molex 22-27-2111

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins11
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating4 A
Fastening TypeFriction
GenderMale
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits11
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-27-2111.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-24.07%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-27-2111.

Related Parts

Descriptions

Descriptions of Molex 22-27-2111 provided by its distributors.

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating
KK 6410 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum
Headers, 2.54MM VERT 11P HDR W/FRICTION LCK SN | Molex Incorporated 22-27-2111
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole KKR Bag
MOLEX 22-27-2111 2.54mm KK Hdr Vt FricLK VrA 5Sn 11Ckt
2.54 MM KK HEADER VERTICAL F/L
Connector, Header, 11Pos, 1Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:11Contacts; Gender:Header; Product Range:Kk 254 6410 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts;rohs Compliant: Yes |Molex 22-27-2111

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022272111
  • 022272111
  • 22272111
  • AE-6410-11A(222)

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins11
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating4 A
Fastening TypeFriction
GenderMale
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits11
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-27-2111.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago