Molex 22-28-4022

KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length7.493 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4022.

Molex
Datasheet2 pages10 years ago
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14
Datasheet1 page17 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-14.08%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.075
$ 0.075
Stock
528,159
4,851,123
4,851,123
Authorized Distributors
15
15
15
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4022.

Related Parts

Descriptions

Descriptions of Molex 22-28-4022 provided by its distributors.

KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
Connector, Header, 2Pos, 1Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:2Contacts; Gender:Header; Product Range:Kk 254 42375 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Rohs Compliant: Yes |Molex 22-28-4022

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284022
  • 022284022
  • 22-28-4022.
  • 22-28-4022..
  • 22284022
  • 42375-0212

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length7.493 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4022.

Molex
Datasheet2 pages10 years ago
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14
Datasheet1 page17 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago