Molex 22-01-3187

KK 254 Crimp Housing, Friction Ramp, 18 Circuits, Natural
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorRed
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Contacts18
Number of Positions18
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-01-3187.

Molex
Technical Drawing3 pages14 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page13 years ago
element14
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+1933%

Alternate Parts

Price @ 1000
$ 0.447
$ 0.447
Stock
150
11,805
11,805
Authorized Distributors
0
4
4
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.5 mm
2.5 mm
Number of Positions
18
18
18
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable
Cable
Contact Plating
-
-
-
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-01-3187.

Related Parts

Descriptions

Descriptions of Molex 22-01-3187 provided by its distributors.

KK 254 Crimp Housing, Friction Ramp, 18 Circuits, Natural
Conn Housing RCP 18 POS 2.54mm ST Bag
100 KK Term Hsg W/LRamp W/PoR 18Ckt
CONN HOUS 18POS .100 W/RAMP/RIB
Multipole Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:18; Pitch Spacing:2.54mm; Series:KK 2695; No. of Rows:1; Body Material:PA Polyamide (Nylon); Connecting Termination:Crimp ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022013187
  • 022013187
  • 22-01-3187.
  • 22013187

Technical Specifications

Physical
ColorWhite
Housing ColorRed
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Contacts18
Number of Positions18
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-01-3187.

Molex
Technical Drawing3 pages14 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page13 years ago
element14
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago