TE Connectivity 2178711-4

4 Position Shrouded Header Black 1.27 mm Pitch Surface Mount Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
MountSurface Mount
Number of Pins4
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating950 mA
Current Rating1.3 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSMD/SMT
Dimensions
Height5.334 mm
Length7.0866 mm
Pitch1.27 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178711-4.

TE Connectivity
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet4 pages9 years ago
Electro Sonic
Datasheet1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+75.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2178711-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 2178711-4 provided by its distributors.

4 Position Shrouded Header Black 1.27 mm Pitch Surface Mount Receptacle
4P, FOB, SMD, MICRO-MATCH VALUE LINE
Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD Reel
Headers&Wire Housings FOB SMD 4P
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
MountSurface Mount
Number of Pins4
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating950 mA
Current Rating1.3 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSMD/SMT
Dimensions
Height5.334 mm
Length7.0866 mm
Pitch1.27 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178711-4.

TE Connectivity
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet4 pages9 years ago
Electro Sonic
Datasheet1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant