TE Connectivity 2178710-4

4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeConnector, Pin, Receptacle
Contact Current Rating1.4 A
Current Rating850 mA
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness5 nm
TerminationThrough Hole
Dimensions
Height4.064 mm
Lead Length3.0988 mm
Length7.1 mm
Pitch1.27 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178710-4.

Burklin Elektronik
Datasheet4 pages9 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago

Inventory History

3 month trend:
+37.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2178710-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 2178710-4 provided by its distributors.

4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact Te; Available until stocks are exhausted Alternative available
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Connector Systems:Board-to-Board; Pitch Spacing:1.27mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-MaTch Value-Line Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeConnector, Pin, Receptacle
Contact Current Rating1.4 A
Current Rating850 mA
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness5 nm
TerminationThrough Hole
Dimensions
Height4.064 mm
Lead Length3.0988 mm
Length7.1 mm
Pitch1.27 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178710-4.

Burklin Elektronik
Datasheet4 pages9 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant