TE Connectivity 213522-1

AMP FROM TE CONNECTIVITY 213522-1 Connector Housing, M Series, Receptacle, 34 Ways
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Lead, Tin
Housing ColorBlack
Housing MaterialPhenolic
MountPanel
Number of Pins34
Technical
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
GenderReceptacle
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows4
OrientationStraight
PackagingBulk
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating600 V
Dimensions
Depth21 mm
Height52.07 mm
Length52 mm
Width21.03 mm
Wire/Cable Diameter13.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 213522-1.

TE Connectivity
Datasheet100 pages15 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page7 years ago
ShanghaiCT
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet100 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 213522-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 213522-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 213522-1 Connector Housing, M Series, Receptacle, 34 Ways
Rectangular Power Connectors, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm [.15 in] Centerline, Wire & Cable, UL 94V-0, AMP M Series
M-SERIES KIT 34P V.35; Product Range:M Series; Gender:Receptacle; No. of Positions:34Ways; Pitch Spacing:-; For Use With:-; SVHC:Chromium trioxide (27-Jun-2018)
Rectangular Housing, Female, 34Way Screw; Product Range:M Series; Gender:Receptacle; No. Of Positions:34Positions; Pitch Spacing:-; For Use With:-; Body Material:Phenolic; Connecting Termination:Panel Mount; Contact Gender:Socket Rohs Compliant: No |Amp Te Connectivity 213522-1
Special Order: M-SERIES KIT 34P V.35 Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 34 Sealable: No Housing Receptacle Cable-to-Cable 34 | Rectangular Power Connector | Part Number: 213522-1 | Internal Number: 213522-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213522-1 .

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Lead, Tin
Housing ColorBlack
Housing MaterialPhenolic
MountPanel
Number of Pins34
Technical
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
GenderReceptacle
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows4
OrientationStraight
PackagingBulk
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating600 V
Dimensions
Depth21 mm
Height52.07 mm
Length52 mm
Width21.03 mm
Wire/Cable Diameter13.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 213522-1.

TE Connectivity
Datasheet100 pages15 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page7 years ago
ShanghaiCT
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet100 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago