Souriau SMS36R-1

Qikmate Receptacle Trim Trio Rectangular
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyamide
MaterialNylon
MountPanel, Snap in
Shell MaterialPlastic
Weight18.2 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows4
OrientationStraight
TerminationCrimp
Voltage Rating2 kV
Dimensions
Depth25 mm
Height25 mm
Length25 mm
Pitch5.08 mm
Row Spacing5.08 mm
Width46.6 mm

Documents

Download datasheets and manufacturer documentation for Souriau SMS36R-1.

Farnell
Datasheet15 pages21 years ago
element14 APAC
Datasheet8 pages23 years ago
Souriau SCT
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet16 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+38.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau SMS36R-1.

Related Parts

Descriptions

Descriptions of Souriau SMS36R-1 provided by its distributors.

QIKMATE RECEPTACLE TRIM TRIO RECTANGULAR
Conn Rectangular RCP 36 POS Crimp ST Panel Mount
Socket housing/Trim Trio 36-pin 36P
SOCKET, QIKMATE, 36WAY; Product Range: SMS QIKMATE Series; Gender: Receptacle; No. of Positions: 36Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Socket Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 15.7mm; Colour: Black; Flammability Rating: UL94V-2; Material: Polyamide; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Panel Cutout Size: 47.2 x 26.7 mm; Panel Thickness Max: 2.3mm; Panel Thickness Min: 0.8mm

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS36R1

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyamide
MaterialNylon
MountPanel, Snap in
Shell MaterialPlastic
Weight18.2 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows4
OrientationStraight
TerminationCrimp
Voltage Rating2 kV
Dimensions
Depth25 mm
Height25 mm
Length25 mm
Pitch5.08 mm
Row Spacing5.08 mm
Width46.6 mm

Documents

Download datasheets and manufacturer documentation for Souriau SMS36R-1.

Farnell
Datasheet15 pages21 years ago
element14 APAC
Datasheet8 pages23 years ago
Souriau SCT
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet16 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant