Ohmite 20J600

Res Wirewound 600 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance600 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Lead Length38.1 mm
Length47.1932 mm
Width46.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J600.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.39
Stock
1,700
10,887
10,887
Authorized Distributors
1
11
11
Resistance
600 Ω
600 Ω
600 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J600.

Related Parts

Descriptions

Descriptions of Ohmite 20J600 provided by its distributors.

Res Wirewound 600 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 600 OHM 5% 10W AXIAL
10W 600 OHMS VITREOUS 5% | Ohmite 20J600

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance600 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Lead Length38.1 mm
Length47.1932 mm
Width46.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J600.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant