Ohmite 20J225

Res Wirewound 225 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance225 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J225.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.33
$ 1.33
Stock
66
66
66
Authorized Distributors
4
5
5
Resistance
225 Ω
225 Ω
225 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J225.

Related Parts

Descriptions

Descriptions of Ohmite 20J225 provided by its distributors.

Res Wirewound 225 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 225 OHM 5% 10W AXIAL
10W 225 Ohms Vitreous 5%/Box Ohmite |Ohmite 20J225
20 SER. RES AXL 225R 10W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance225 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J225.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant