📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 208979-2

Outlet; Panel; 15 A; Black; For power wiring; RoHS, ELV Compliants
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208979-2.

IHS

Datasheet4 pages9 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.13%

CAD Models

Download TE Connectivity 208979-2 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity208697-2
Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
TE Connectivity5-2232263-3
3 Position 1 Row (1 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
TE Connectivity3-213598-2
Mains Power Connector, 15A, Female, Screw Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208979-2 provided by its distributors.

Outlet; Panel; 15 A; Black; For power wiring; RoHS, ELV Compliants
Mains Power Connector, 15A, Female, IDC Terminal, Receptacle
Connector, Ac Power, Receptacle, 15A, 14-12Awg; Product Range:-; Gender:Receptacle; Voltage Rating:-; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; No. Of Outlets:1 Rohs Compliant: Yes |Amp Te Connectivity 208979-2
CONV OUTLET ASSY (BLACK) Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 15 A Housing Color: Black Wire Size: 14 AWG 12 AWG Housing Material: Nylon Wire & Cable 15 A Black 14 AWG | Panel & PCB Outlet | Part Number: 208979-2 | Internal Number: 208979-2 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TE Connectivity Measurement Specialties
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208979-2.