TE Connectivity 3-213598-2

Conn Power RCP 2Power/1Ground POS 12.7mm Solder ST Thru-Hole 3 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountPanel, Through Hole
Number of Terminals3
Technical
Connector TypeReceptacle
Current15 A
Current Rating15 A
GenderReceptacle
Number of Ports1
Number of Positions3
Number of Rows2
OrientationStraight
PackagingBox
TerminationSolder
Voltage125 V
Dimensions
Depth32.54 mm
Length31.12 mm
Pitch12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-213598-2.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Future Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.25%

Alternate Parts

Price @ 1000
$ 2.05
$ 3.29
$ 3.29
Stock
123,345
187,918
187,918
Authorized Distributors
18
15
15
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Straight
Straight
Straight
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Contact Plating
Tin
Lead, Tin
Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-213598-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-213598-2 provided by its distributors.

Conn Power RCP 2Power/1Ground POS 12.7mm Solder ST Thru-Hole 3 Terminal 1 Port
OUTLET ASSEMBLY, 15A, CONVENIENCE; Series:-; Gender:Receptacle; Current Rating:15A; Connector Mounting:PCB; Contact Termination:Solder
POWER ENTRY CONN, RCPT, 15A, PANEL; IEC Connector Type: -; Current Rating: 15A; Voltage Rating: -; Contact Termination Type: Solder; Connector Mounting: Panel Mount; Product Range: -; Gender: Receptacle 56K4900
Current Rating:15A; Contact Termination Type:Solder; Connector Mounting:PCB Mount; Product Range:-; Contact Material:Brass; Contact Plating:Tin over Nickel Plated Contacts; Gender:Receptacle; Pitch Spacing:12.7mm RoHS Compliant: Yes
CNV OUTLET PCBOARD MNT,BLK LF Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 15 A Housing Color: Black Housing Material: Glass-Filled Nylon Product Height: 1.23 in Printed Circuit Board 15 A Black Glass-Filled Nylon | Panel & PCB Outlet | Part Number: 3-213598-2 | Internal Number: 3-213598-2 | 1.23" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-213598-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountPanel, Through Hole
Number of Terminals3
Technical
Connector TypeReceptacle
Current15 A
Current Rating15 A
GenderReceptacle
Number of Ports1
Number of Positions3
Number of Rows2
OrientationStraight
PackagingBox
TerminationSolder
Voltage125 V
Dimensions
Depth32.54 mm
Length31.12 mm
Pitch12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-213598-2.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Future Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago