Schurter 2070.0016.11

Fuse Chip Fast Acting 1A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight350.003213 mg
Technical
Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height3.9116 mm
Length10.9982 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2070.0016.11.

RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Newark
Datasheet3 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 2070.0016.11.

Related Parts

Descriptions

Descriptions of Schurter 2070.0016.11 provided by its distributors.

Fuse Chip Fast Acting 1A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag
FUSE, BOARD MOUNT, 1A, 250VAC/VDC 2SMD
Fuse, Smd, 1A, Fast Acting; Fuse Current:1A; Blow Characteristic:Fast Acting; Voltage Rating Vac:250Vac; Voltage Rating Vdc:250Vdc; Fuse Case Style:11Mm X 4.6Mm; Product Range:Osu 250 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 2070.0016.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight350.003213 mg
Technical
Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height3.9116 mm
Length10.9982 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2070.0016.11.

RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Newark
Datasheet3 pages6 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL, VDE
Radiation HardeningNo
RoHSCompliant