TE Connectivity 206966-9

Connector Accessories Clamp Thermoplastic Black Shell Size 13 Bulk
Production

Technical Specifications

Physical
MountCable
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
PackagingBulk
Schedule B8538907080
Dimensions
Diameter24.13 mm
Length35.56 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206966-9.

Newark
Datasheet51 pages16 years ago
Datasheet51 pages16 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+18.52%

Alternate Parts

Price @ 1000
$ 4.183
$ 5.269
$ 5.269
Stock
94,019
775,731
775,731
Authorized Distributors
22
30
30
Gender
-
-
-
Number of Positions
-
-
-
Mount
Cable
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206966-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 206966-9 provided by its distributors.

Connector Accessories Clamp Thermoplastic Black Shell Size 13 Bulk
Cable clamp for circular connector, 206966-9
Circular Cable Clamp, Size 13, Plastic; Product Range:Cpc Series; For Use With:Amp Cpc Series Circular Connectors; Connector Shell Size:13; Strain Relief Material:Thermoplastic; Cable Diameter Max:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 206966-9.
Backshell/Cable Clamp 180° 13 Shell Size Thermoplastic Bulk
Cable Clamp Kit SHell Size 13 Straight 3/4-20 Thread Size, CPC Series 1 | TE Connectivity 206966-9
206966-9, Cable clamp kit for size 13 AMP CPC Connectors. 206966-9 is 206966-7 in bulk cable clamp.
Connector Accessory, Polyethylene
CPC Accessories 13-XX CBL CLMP
CONN BACKSHELL W/CLAMP SZ 13 BLK
CONN BACKSH W/CLMP SZ13 3/4-20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206966-9.

Technical Specifications

Physical
MountCable
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
PackagingBulk
Schedule B8538907080
Dimensions
Diameter24.13 mm
Length35.56 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206966-9.

Newark
Datasheet51 pages16 years ago
Datasheet51 pages16 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago