TE Connectivity 206036-1

AMP CPC Series 1 206036-1 Miniature Circular Connector 16 pos. Pin Terminal Size 17 Shell Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountPanel
Number of Pins16
Number of Terminals16
Technical
Connector TypePin
Contact ProtectionWith
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth36.45 mm
Height36.45 mm
Insulation Diameter2.54 mm
Length34.29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-1.

Newark
Datasheet51 pages16 years ago
Datasheet3 pages13 years ago
TE Connectivity
Datasheet3 pages10 years ago
Technical Drawing3 pages11 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Sager Electronics
Technical Drawing3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages0 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206036-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206036-1 provided by its distributors.

AMP CPC Series 1 206036-1 Miniature Circular Connector 16 pos. Pin Terminal Size 17 Shell Black
TE CONNECTIVITY 206036-1 Socket Circular CPC 16p Crimp without contacts
Conn CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 206036-1)
MCU 32-Bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 100-Pin LQFP
Series 1 CPC Circular Plastic Connectors RECEPTACLE 16 PIN shell size 17
Circular Connector, Receptacle, Size 17, 16 Position, Panel; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:-; Coupling Style:-; Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity 206036-1.
RECEPT,SZ 17-16 CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector & Housing Type: Receptacle Reverse Gender: No Contact Type: Pin Housing 600 VDC Receptacle | Circular Power Connector | Part Number: 206036-1 | Internal Number: 206036-1 | Alias Number: C21176-000 | TE Connectivity
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206036-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountPanel
Number of Pins16
Number of Terminals16
Technical
Connector TypePin
Contact ProtectionWith
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth36.45 mm
Height36.45 mm
Insulation Diameter2.54 mm
Length34.29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-1.

Newark
Datasheet51 pages16 years ago
Datasheet3 pages13 years ago
TE Connectivity
Datasheet3 pages10 years ago
Technical Drawing3 pages11 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Sager Electronics
Technical Drawing3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages0 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago