Souriau CF16SC10RF

CL Series; Size 16 10A Female Crimp Contact for use with Clipper Series Conns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypeCrimp
Contact GenderFemale
Contact Resistance10 mΩ
Contact StyleCrimp
Current Rating10 A
GenderReceptacle
Insulation Resistance5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Diameter3 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CF16SC10RF.

Farnell
Datasheet28 pages17 years ago
Newark
Datasheet16 pages21 years ago
Datasheet15 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+50.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau CF16SC10RF.

Descriptions

Descriptions of Souriau CF16SC10RF provided by its distributors.

CL Series; Size 16 10A Female Crimp Contact for use with Clipper Series Conns
Clipper Circular Connectors 16AWG FEMALE CRIMP
Female crimp stamped and formed contact, size #16, AWG 18-16
Souriau SCT
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Bulk
Souriau, CLIPPER SKT CON SZ 16 18-16AWG - CF16SC10RF
Circular Connector Contact, Stamped, Socket, 16 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton CF16SC10RF

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF16SC10RF.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypeCrimp
Contact GenderFemale
Contact Resistance10 mΩ
Contact StyleCrimp
Current Rating10 A
GenderReceptacle
Insulation Resistance5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions16
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Diameter3 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CF16SC10RF.

Farnell
Datasheet28 pages17 years ago
Newark
Datasheet16 pages21 years ago
Datasheet15 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages17 years ago

Compliance

Environmental Classification
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant