WAGO 2060-452/998-404

Conn Plug-in Terminal Block 2 POS 4mm Solder RA SMD 9A CAGE CLAMP® Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
MaterialCopper, Tin
Technical
Current Rating9 A
Number of Contacts2
OrientationHorizontal
Schedule B8536904000
Voltage Rating160 V
Dimensions
Height4.5 mm
Length7.9 mm
Pitch4 mm
Stripping Length-7 mm
Width10.1 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2060-452/998-404.

SOS electronic
Datasheet8 pages9 years ago
Newark
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages0 years ago
Future Electronics
Datasheet8 pages10 years ago
Datasheet7 pages0 years ago
Burklin Elektronik
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+120%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2060-452/998-404.

Related Parts

Descriptions

Descriptions of WAGO 2060-452/998-404 provided by its distributors.

Conn Plug-in Terminal Block 2 POS 4mm Solder RA SMD 9A CAGE CLAMP® Box
WAGO 2060-452/998-404 SMD Terminal Block 4mm 2 Pole White Tape & Reel
SMD PCB TERMINAL BLOCK, PUSH-BUTTON 0.75 MM² PIN SPACING 4 MM 2-POLE WHITE
PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2060-452/998-404
Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
Tb, Wire To Board, 2Pos, 24-18Awg; Pitch Spacing:4Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm²; Wire Connection Method:Push In; Rated Current:9A; Rated Voltage:160V Rohs Compliant: Yes |Wago 2060-452/998-404
Pitch mm = 4 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 9 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CCA / Standards Met = cURus / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
MaterialCopper, Tin
Technical
Current Rating9 A
Number of Contacts2
OrientationHorizontal
Schedule B8536904000
Voltage Rating160 V
Dimensions
Height4.5 mm
Length7.9 mm
Pitch4 mm
Stripping Length-7 mm
Width10.1 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2060-452/998-404.

SOS electronic
Datasheet8 pages9 years ago
Newark
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages0 years ago
Future Electronics
Datasheet8 pages10 years ago
Datasheet7 pages0 years ago
Burklin Elektronik
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant