TE Connectivity 1954097-1

CONNECTOR, LED, 2 POST SMD; For Use With: LED Lighting Applications; No. of Ways: 2; Series: Poke-In
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorWhite
Housing MaterialThermoplastic
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
Current Rating5 A
GenderReceptacle
KeyedNo
Make First / Break LastNo
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingCut Tape (CT)
Plating Thickness3 µm
PreloadedYes
SealableNo
TerminationPoke-In, Solder
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth10.5 mm
Height3.9 mm
Insulation Diameter2.1 mm
Length14.22 mm
Pitch4 mm
Width7.9 mm
Wire/Cable Gauge-22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1954097-1.

Newark
Datasheet6 pages15 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet1 page16 years ago
TE Connectivity
Datasheet5 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+1.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1954097-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1954097-1 provided by its distributors.

CONNECTOR, LED, 2 POST SMD; For Use With:LED Lighting Applications; No. of Ways:2; Series:Poke-In
Product Range:poke-In Series; No. Of Contacts:2Contacts; Gender:receptacle; Pitch Spacing:4Mm; Contact Termination Type:solder; No. Of Rows:1Rows; Connector Mounting:surface Mount; Contact Plating:tin Plated Contacts Rohs Compliant: Yes
Poke In SMT,2 Position Connect Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .157 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Wire & Cable Wire-to-Board 2 .157" 4 mm | Poke-In Connector | Part Number: 1954097-1 | Internal Number: 1954097-1 | .157" | TE Connectivity
CONNECTOR, LED, 2 POST SMD; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:4mm; Material:LCP; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Poke-In; Voltage Rating VAC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V; For Use With:LED Lighting Applications

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1954097-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Housing ColorWhite
Housing MaterialThermoplastic
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
Current Rating5 A
GenderReceptacle
KeyedNo
Make First / Break LastNo
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingCut Tape (CT)
Plating Thickness3 µm
PreloadedYes
SealableNo
TerminationPoke-In, Solder
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth10.5 mm
Height3.9 mm
Insulation Diameter2.1 mm
Length14.22 mm
Pitch4 mm
Width7.9 mm
Wire/Cable Gauge-22 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1954097-1.

Newark
Datasheet6 pages15 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet1 page16 years ago
TE Connectivity
Datasheet5 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago