WAGO 2059-302/998-403

WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Technical
Current Rating3 A
Number of Contacts2
Number of Positions2
Voltage Rating160 V
Dimensions
Height2.7 mm
Length5.9 mm
Pitch3 mm
Stripping Length-5.5 mm
Width6.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2059-302/998-403.

element14 APAC
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
Electro Sonic
Datasheet7 pages0 years ago
Future Electronics
Datasheet8 pages10 years ago
Datasheet7 pages0 years ago
Burklin Elektronik
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+88.73%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2059-302/998-403.

Related Parts

Descriptions

Descriptions of WAGO 2059-302/998-403 provided by its distributors.

WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel
Barrier Strip Terminal Block, 3A, 0.34mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 2 pole, pitch 3 mm, AWG 26-22, 3 A, push-in, white, 2059-302/998-403
Conn Terminal Block 2 POS 3mm Cable Mount 3A Box
SMD PCB TERMINAL BLOCK, 0.5 MM² PIN SPACING 3 MM 2-POLE WHITE
Tb, Wire To Board, 2Pos, 26-22Awg; Pitch Spacing:3Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.34Mm²; Wire Connection Method:Clamp; Rated Current:3A; Rated Voltage:160V Rohs Compliant: Yes |Wago 2059-302/998-403
Plug-in connector; in 3mm raster; snap-on with release button; 2-pin; horizontal; SMD; for wires 0.14-0.34mm2; UL: 3A/250V
Pitch mm = 3 / Wire Connection Method = Push-In / Poles = 2 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.32 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 3 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CCA / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2059-302/998-403.

Technical Specifications

Physical
ColorWhite
Contact MaterialTin
Contact PlatingTin
Technical
Current Rating3 A
Number of Contacts2
Number of Positions2
Voltage Rating160 V
Dimensions
Height2.7 mm
Length5.9 mm
Pitch3 mm
Stripping Length-5.5 mm
Width6.5 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2059-302/998-403.

element14 APAC
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
Electro Sonic
Datasheet7 pages0 years ago
Future Electronics
Datasheet8 pages10 years ago
Datasheet7 pages0 years ago
Burklin Elektronik
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant